357-015-453-101

Heilind Number:EDA357-015-453-101
Manufacturer:EDAC
Manufacturer Number:357-015-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-101

Detailed Description

Introducing our Card Edge Connector ( 357-015-453-101), a sleek and high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a single row configuration with 15 positions, ensuring optimal connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional safety and reliability even in harsh operating environments, with a wide temperature range of -40 to 105 °C. The housing material is not only flame retardant but also resistant to impact and wear, making it ideal for long-term use. Featuring a pitch of .156 in and row spacing of .2 in, it offers easy and secure installation on your PCB. The contact material, Copper Alloy, ensures low resistance and superior conductivity. With a right-angle mount orientation, it facilitates convenient connection in tight spaces. Trust in this black Card Edge Connector for seamless and efficient electronic assemblies.