357-015-453-102

Heilind Number:EDA357-015-453-102
Manufacturer:EDAC
Manufacturer Number:357-015-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-102

Detailed Description

Upgrade your PCB connections with our 357-015-453-102 Card Edge Connector. Designed for high-performance applications, this black connector features a single row with 15 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Trust in our superior quality and engineering expertise to power your next project. Elevate your connectivity with the 357-015-453-102.