357-015-453-103

Heilind Number:EDA357-015-453-103
Manufacturer:EDAC
Manufacturer Number:357-015-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-015-453-103. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 15 positions, it offers seamless connectivity in a compact form factor. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and efficient PCB assembly. Its right-angle mount orientation provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in our Card Edge Connector for unparalleled performance and quality in your electronic projects.