357-015-453-104

Heilind Number:EDA357-015-453-104
Manufacturer:EDAC
Manufacturer Number:357-015-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-104

Detailed Description

Upgrade your board-to-board connections with our high-performance Card Edge Connector, SKU 357-015-453-104. Designed for optimal signal transfer, this connector features 15 gold-plated contacts in a single row configuration, meeting the needs of modern electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in even the most demanding environments, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for easy PCB assembly, making it ideal for space-constrained applications. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your electronic design with this black Card Edge Connector.