357-015-453-107

Heilind Number:EDA357-015-453-107
Manufacturer:EDAC
Manufacturer Number:357-015-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-107

Detailed Description

Introducing the 357-015-453-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a single row configuration with 15 positions, perfect for a wide range of applications. Its black housing, constructed from UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees exceptional performance under even the most demanding conditions. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy and secure installation. Its right-angle mount orientation allows for efficient PCB layout, while its operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in the 357-015-453-107 to deliver superior connectivity for your electronic projects.