357-015-453-108

Heilind Number:EDA357-015-453-108
Manufacturer:EDAC
Manufacturer Number:357-015-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in the most demanding environments. With a sleek black finish and right angle mount orientation, it not only delivers on functionality but also adds a touch of sophistication to any PCB assembly. Featuring 15 positions in a single row configuration, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating ensures safe and efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure mating with compatible devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Explore the full potential of connectivity with our Card Edge Connector.