357-015-453-112

Heilind Number:EDA357-015-453-112
Manufacturer:EDAC
Manufacturer Number:357-015-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demanding connectivity needs of modern electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional fire resistance and reliability. With a single row design and 15 positions, it offers seamless integration on PCBs, facilitating efficient board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate tight spacing requirements with ease. Engineered for versatility, its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.