357-015-453-158

Heilind Number:EDA357-015-453-158
Manufacturer:EDAC
Manufacturer Number:357-015-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-015-453-158. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and 15 positions, it offers ample connectivity options while ensuring efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its right-angle mount orientation further enhances versatility in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this Card Edge Connector for optimal performance and connectivity in your PCB designs.