357-015-453-168

Heilind Number:EDA357-015-453-168
Manufacturer:EDAC
Manufacturer Number:357-015-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-168

Detailed Description

Introducing our 357-015-453-168 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 15 positions, it offers seamless integration for your electronic components. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing guarantee efficient signal transmission. Perfect for space-constrained applications, its right-angle mount orientation allows for easy PCB assembly. Operating flawlessly from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 357-015-453-168 for secure and stable board-to-board connections in your projects.