357-015-453-178

Heilind Number:EDA357-015-453-178
Manufacturer:EDAC
Manufacturer Number:357-015-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-453-178

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed to meet your high-performance electronic needs. Featuring a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures durable and reliable operation even in the most demanding environments. With a single row configuration and 15 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise and secure connections. Perfect for applications requiring a right angle mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component to deliver efficient and uninterrupted power transmission, making it an indispensable choice for your connectivity solutions.