357-015-454-102

Heilind Number:EDA357-015-454-102
Manufacturer:EDAC
Manufacturer Number:357-015-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-102

Detailed Description

Introducing our 357-015-454-102 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only enhances the aesthetics of your device but also ensures seamless data transmission. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 15 copper alloy contacts, it offers efficient signal transfer with a pitch of .156 inches and a row spacing of .2 inches. The right-angle mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Trust in its quality and performance as you integrate it seamlessly into your electronic designs.