357-015-454-103

Heilind Number:EDA357-015-454-103
Manufacturer:EDAC
Manufacturer Number:357-015-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-103

Detailed Description

Introducing our 357-015-454-103 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a single row layout and 15 positions, it offers ample connectivity for your electronic devices. The contact material, copper alloy, guarantees efficient signal transmission. Its .156 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industrial environments. Plus, its right-angle mount orientation offers flexibility in installation. Trust in the quality and reliability of our Card Edge Connector for all your PCB interconnection needs.