357-015-454-104

Heilind Number:EDA357-015-454-104
Manufacturer:EDAC
Manufacturer Number:357-015-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-104

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connections in your electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and superior safety. With a single row configuration and 15 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of high-grade Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its right-angle mount orientation enhances space-saving versatility in your design layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in the reliability and performance of our Card Edge Connector to power up your electronic applications.