357-015-454-107

Heilind Number:EDA357-015-454-107
Manufacturer:EDAC
Manufacturer Number:357-015-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Boasting a sleek Black finish, this connector not only enhances the visual appeal of your device but also ensures reliable connectivity. With a rated amperage of 5 A, it can handle power-intensive applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring a single row with 15 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its right angle mount orientation allows for space-efficient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.