357-015-454-108

Heilind Number:EDA357-015-454-108
Manufacturer:EDAC
Manufacturer Number:357-015-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a low pitch of .156 inches and 15 positions, it offers precise connectivity in a single row configuration. The sleek black finish and right-angle mount orientation not only enhance aesthetics but also optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. Trust in the quality and performance of our Card Edge Connector to elevate the efficiency of your electronics assembly.