357-015-454-112

Heilind Number:EDA357-015-454-112
Manufacturer:EDAC
Manufacturer Number:357-015-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component boasts a sleek black exterior, ensuring both functionality and style in your electronic assemblies. With a high amperage rating of 5 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers unparalleled durability and safety. Featuring single-row construction with 15 positions, copper alloy contacts, and a pitch of .156 inches, it facilitates precise and secure connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for superior connectivity in your electronic projects.