357-015-454-158

Heilind Number:EDA357-015-454-158
Manufacturer:EDAC
Manufacturer Number:357-015-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Crafted with precision and durability in mind, this connector is a reliable solution for your connectivity needs. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, not only ensures a professional look but also offers excellent protection. With a single row layout and 15 positions, it provides ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105 °C, is up to the task. Its right-angle mount orientation adds versatility to your design possibilities. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.