357-015-454-168

Heilind Number:EDA357-015-454-168
Manufacturer:EDAC
Manufacturer Number:357-015-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-168

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. This high-performance connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in operation. With a single row layout and 15 positions, it offers ample connectivity options while maintaining a compact design. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and efficient connection. Its right-angle mount orientation makes it versatile for various installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in even the most demanding environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity requirements.