357-015-454-178

Heilind Number:EDA357-015-454-178
Manufacturer:EDAC
Manufacturer Number:357-015-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-454-178

Detailed Description

Introducing our 357-015-454-178 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row configuration and 15 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and long-term performance. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability even in harsh environments. Trust in the quality and efficiency of this connector for all your board-to-board PCB connection requirements.