357-015-457-102

Heilind Number:EDA357-015-457-102
Manufacturer:EDAC
Manufacturer Number:357-015-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-457-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-015-457-102. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation. Its single row design, featuring 15 copper alloy contacts, offers efficient signal transmission with a current rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure board-to-board connections. The right-angle mount orientation allows for flexible installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.