357-015-457-103

Heilind Number:EDA357-015-457-103
Manufacturer:EDAC
Manufacturer Number:357-015-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless board-to-board PCB connections. This essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row configuration and 15 positions, it offers efficient connectivity in compact spaces. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on PCBs. Its right-angle mount orientation allows for convenient installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for your connectivity needs.