357-015-457-107

Heilind Number:EDA357-015-457-107
Manufacturer:EDAC
Manufacturer Number:357-015-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-457-107

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamlessly linking PCBs. Designed with precision and durability in mind, this connector boasts a single row configuration with 15 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance even in demanding environments. The Copper Alloy contact material and .156-inch pitch provide excellent conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with our Card Edge Connector, the perfect combination of form and function.