357-015-457-108

Heilind Number:EDA357-015-457-108
Manufacturer:EDAC
Manufacturer Number:357-015-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-457-108

Detailed Description

Introducing our 357-015-457-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both performance and aesthetics. With a single row design featuring 15 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Designed for convenience, the connector boasts a right angle mount orientation, perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in the superior quality and versatility of our Card Edge Connector to elevate your PCB assembly projects.