357-015-457-112

Heilind Number:EDA357-015-457-112
Manufacturer:EDAC
Manufacturer Number:357-015-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-457-112

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector guarantees reliability and longevity in any application. With a single row design, it features 15 copper alloy contact positions spaced at a pitch of .156 inches, ensuring secure and efficient connectivity. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for optimal performance and durability in your electronic projects.