357-015-457-168

Heilind Number:EDA357-015-457-168
Manufacturer:EDAC
Manufacturer Number:357-015-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-015-457-168, designed for seamless connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring a single row design, it is compact yet powerful, capable of handling up to 5A of current. Crafted with precision, the 15 positions with copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer easy installation on your PCB. Its right angle mount orientation adds versatility to your design options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the 357-015-457-168 for efficient board-to-board connections that meet the highest standards of performance and quality.