357-015-457-178

Heilind Number:EDA357-015-457-178
Manufacturer:EDAC
Manufacturer Number:357-015-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row layout and 15 positions, it offers ample connectivity for your circuitry needs. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your electronic projects. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity solutions.