357-015-458-101

Heilind Number:EDA357-015-458-101
Manufacturer:EDAC
Manufacturer Number:357-015-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-101

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only adds a touch of sophistication to your electronic assembly but also ensures reliable performance. Engineered for optimal conductivity, it features copper alloy contacts that guarantee efficient signal transmission. With a maximum amperage of 5 A, this connector is suitable for a wide range of applications. Its UL 94V-0 Thermoplastic Polyester housing material offers exceptional fire resistance, making it a safe choice for your projects. The right-angle mount orientation and 15 positions make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its quality and performance to elevate your PCB connections to the next level.