357-015-458-102

Heilind Number:EDA357-015-458-102
Manufacturer:EDAC
Manufacturer Number:357-015-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, a vital component for seamless PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design and is capable of handling up to 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. With a single row configuration, 15 positions, and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and make seamless connections a reality.