357-015-458-103

Heilind Number:EDA357-015-458-103
Manufacturer:EDAC
Manufacturer Number:357-015-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-103

Detailed Description

Introducing our 357-015-458-103 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector not only enhances the aesthetics of your electronic devices but also ensures seamless power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With one row and 15 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch provide optimal signal transmission and conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in the 357-015-458-103 for efficient and dependable board-to-board connections.