357-015-458-104

Heilind Number:EDA357-015-458-104
Manufacturer:EDAC
Manufacturer Number:357-015-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-015-458-104. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a single row configuration, it offers 15 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission with a 5A amperage capacity. Engineered for convenience, its right-angle mount orientation allows for easy installation even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for a variety of electronic projects. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.