357-015-458-107

Heilind Number:EDA357-015-458-107
Manufacturer:EDAC
Manufacturer Number:357-015-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-107

Detailed Description

Upgrade your connectivity with our 357-015-458-107 Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 15 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while its right angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications requiring dependable performance in challenging environments. Elevate your connectivity game with this essential component, available now in our extensive lineup of PCB connectors.