357-015-458-108

Heilind Number:EDA357-015-458-108
Manufacturer:EDAC
Manufacturer Number:357-015-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-108

Detailed Description

Enhance the connectivity of your printed circuit boards with our 357-015-458-108 Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 15 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. Constructed with copper alloy contacts, it guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this high-quality connector for your PCB assembly needs.