357-015-458-112

Heilind Number:EDA357-015-458-112
Manufacturer:EDAC
Manufacturer Number:357-015-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver reliable connectivity in demanding electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures superior strength and safety. With a single row configuration, it features 15 positions for seamless PCB-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its black color adds a sleek touch to any design, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial, automotive, and other rugged environments. Trust in the quality and performance of this essential component for your next project.