357-015-458-168

Heilind Number:EDA357-015-458-168
Manufacturer:EDAC
Manufacturer Number:357-015-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise positioning for up to 15 contact points, each crafted from reliable Copper Alloy. The right-angle mount orientation allows for efficient PCB-to-board connections, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in the quality and efficiency of our Card Edge Connector for all your electronic connectivity needs.