357-015-458-178

Heilind Number:EDA357-015-458-178
Manufacturer:EDAC
Manufacturer Number:357-015-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 15 positions, it offers ample connectivity for your PCB assembly needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and reliability of our Card Edge Connector to deliver seamless connectivity in your devices.