357-015-459-101

Heilind Number:EDA357-015-459-101
Manufacturer:EDAC
Manufacturer Number:357-015-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-459-101

Detailed Description

Introducing our 357-015-459-101 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a single row design with 15 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Designed for right angle mounting, it optimizes space utilization within your electronic assembly. Rated for an amperage of 5A and with an operating temperature range of -40 to 105°C, this connector is highly versatile and suitable for a wide range of applications. Trust in its quality and performance to streamline your PCB connectivity needs.