357-015-459-103

Heilind Number:EDA357-015-459-103
Manufacturer:EDAC
Manufacturer Number:357-015-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-459-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-015-459-103, designed for flawless connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in even the most demanding environments. With a sleek black finish, it not only looks sleek but also offers a secure connection with its Copper Alloy contact material. Featuring a single row design with 15 positions and a .156-inch pitch, it provides ample space for seamless board-to-board connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any situation. Trust in this connector for efficient and dependable connectivity in your PCB projects.