357-015-459-104

Heilind Number:EDA357-015-459-104
Manufacturer:EDAC
Manufacturer Number:357-015-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-459-104

Detailed Description

Introducing our 357-015-459-104 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and 15 positions, it offers seamless integration onto your circuit board. The contact material, made of Copper Alloy, ensures optimal conductivity and signal transmission. Featuring a convenient right-angle mount orientation, it facilitates easy installation and space-saving design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in the quality and efficiency of our Card Edge Connector to power your devices with utmost reliability.