357-015-459-108

Heilind Number:EDA357-015-459-108
Manufacturer:EDAC
Manufacturer Number:357-015-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-459-108

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row with 15 positions, ensuring seamless data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its black color and right-angle mount orientation make it easy to integrate into your PCB design. Trust in the quality and performance of this essential component for your electronic projects.