357-015-459-112

Heilind Number:EDA357-015-459-112
Manufacturer:EDAC
Manufacturer Number:357-015-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-459-112

Detailed Description

Introducing our 357-015-459-112 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a single row configuration with 15 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and optimal conductivity. The black color and right-angle mount orientation make for easy integration into any setup. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Trust in its quality and precision for your connectivity needs. Explore more in our Products category under Connectors.