357-015-459-158

Heilind Number:EDA357-015-459-158
Manufacturer:EDAC
Manufacturer Number:357-015-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-459-158

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for high-performance applications. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers versatility in installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates up to 15 positions, perfect for single-row PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Trust in the quality and efficiency of this essential component, making seamless board-to-board connections a breeze. Elevate your electronic projects with our Card Edge Connector.