357-015-459-168

Heilind Number:EDA357-015-459-168
Manufacturer:EDAC
Manufacturer Number:357-015-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-459-168

Detailed Description

Enhance your PCB connectivity with our 357-015-459-168 Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row of 15 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional in the electronics industry or a DIY enthusiast, trust in the quality and efficiency of our Card Edge Connector to elevate your projects to the next level.