357-015-459-178

Heilind Number:EDA357-015-459-178
Manufacturer:EDAC
Manufacturer Number:357-015-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-459-178

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-015-459-178. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, this connector is mountable in a right angle orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component to streamline your board-to-board connections with precision and efficiency. Explore more of our innovative PCB connectors in the Connectors category.