357-015-501-102

Heilind Number:EDA357-015-501-102
Manufacturer:EDAC
Manufacturer Number:357-015-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-501-102

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row of 15 high-quality copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in any environment, with an operating temperature range from -40 to 105°C. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Perfect for board-to-board PCB connections, its straight mount orientation offers seamless integration. Upgrade your setup with this essential component for seamless and efficient electronic connections.