MS27656E25B4P L/C

Heilind Number:EDA357-015-501-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-501-108

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 15 positions, ensuring reliable contact points for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-term durability and efficient conductivity. The black color and straight mount orientation make for easy identification and installation, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Trust in its quality to streamline your board-to-board connections with ease.