MS27656E25B4S L/C

Heilind Number:EDA357-015-501-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-501-112

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed to streamline your electronic setups, it features a single row design with 15 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity for smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation further simplifies installation, making it a must-have component for any professional or DIY electronics project. Upgrade your setup today with this essential connector.