MS27656E25B61P L/C

Heilind Number:EDA357-015-501-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-501-158

Detailed Description

Discover the perfect solution for seamless connectivity with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a single row with 15 positions and a pitch of .156 inches, ensuring a secure fit. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your connectivity game with this essential component.