MS27656E25B61PB L/C

Heilind Number:EDA357-015-501-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B61PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B61PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-501-178

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 15 positions available, it ensures seamless integration for your electronic components. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Perfect for high-performance applications, this connector is a must-have in any technology enthusiast's toolkit. Elevate your projects with the ultimate in connectivity solutions.