357-015-505-101

Heilind Number:EDA357-015-505-101
Manufacturer:EDAC
Manufacturer Number:357-015-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-505-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its sleek black design not only adds a professional touch to your electronic assemblies but also ensures reliable performance. Made with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector is durable and efficient, perfect for demanding applications. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable functionality even in harsh environments. Featuring a single row design, .156-inch pitch, .2-inch row spacing, and 15 positions, it offers versatile connectivity options. Whether you need straight mounting orientation or board-to-board connections, this connector is the ideal choice. Upgrade your PCB assemblies with this essential component for seamless and secure electronic connections.