357-015-505-102

Heilind Number:EDA357-015-505-102
Manufacturer:EDAC
Manufacturer Number:357-015-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-505-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row of 15 copper alloy contacts, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation offers versatility in installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of board-to-board PCB connectors for more essential components.